Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC252BCD

LinCMOS(TM) Dual Operational Amplifier 8-SOIC
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC252BCD.

Texas Instruments

Datasheet26 pages12 years ago
Datasheet26 pages16 years ago
Datasheet29 pages18 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC252BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 1.631
Stock
302,428
568,991
Authorized Distributors
2
2
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
-
Gain Bandwidth Product
1.7 MHz
2.2 MHz
Input Offset Voltage (Vos)
290 µV
290 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
1.9 mA
1.9 mA

Related Parts

Texas InstrumentsTLC252ACD
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsTLC252CD
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70
Texas InstrumentsTLC252CDR
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC252BCD provided by its distributors.

LinCMOS(TM) Dual Operational Amplifier 8-SOIC
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.