Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC251CDR

Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC251CDR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Verical

CAD Models

Download Texas Instruments TLC251CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.471
$ 3.418
$ 3.418
Stock
616,345
201,159
201,159
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC251CDR.

Related Parts

Texas InstrumentsTLC251CD
Operational Amplifier, Single, 1.7 Mhz, 1, 3.6 V/ S, 1.4V To 16V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTLC251CDG4
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC251CDR provided by its distributors.

Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-SOIC 0 to 70
IC OPAMP GP 2.2MHZ 950μA 1.4 V ~ 16 V 0°C ~ 70°C 8SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.