Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC251CDG4

Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
$ 3.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC251CDG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC251CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.094
$ 3.418
$ 3.418
Stock
139,878
201,175
201,175
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC251CDG4.

Related Parts

Texas InstrumentsTLC251CD
Operational Amplifier, Single, 1.7 Mhz, 1, 3.6 V/ S, 1.4V To 16V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTLC251CDR
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC271CDR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC251CDG4 provided by its distributors.

Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube
Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-SOIC 0 to 70
OP AMP, CMOS PROGRAMMABLE, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:1.4V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Programmable Gain; Base Number:251; Gain Bandwidth:1.7MHz; Gain dB Max:1dB; IC Generic Number:251; Input Offset Voltage Max:10mV; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.