Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2274ACPW

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70
$ 2.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274ACPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Augswan

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-73.81%

CAD Models

Download Texas Instruments TLC2274ACPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.046
$ 1.735
Stock
225,689
328,954
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274AQPWRQ1
Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274AIPW
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274ACPW provided by its distributors.

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube
Rail To Rail Lincmos Quad Op-Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274ACPW.
ROHS3Compliant EAR99 TLC2274 Tube op amp buffer circuit 5mm 0.00006muA 5V 2180kHz
4.8mA (x4 Ch) 3.6V/μs 50nV/rtHz 2.25MHz Shutdown Rail-to-Rail 50mA 4 4 ±8V, 16V 300μV 1pA General Purpose TSSOP-14 SMD 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274ACPW.