Texas Instruments TLC2274ACNE4

Op Amp Quad GP R-R O/P ±8V/16V 14-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274ACNE4.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Newark

CAD Models

Download Texas Instruments TLC2274ACNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
Stock
10,900
197,223
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Related Parts

Texas InstrumentsTLC2274AIN
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC2274IN
Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
Texas InstrumentsTLC2274CN
OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin Plastic Dip Tube

Descriptions

Descriptions of Texas Instruments TLC2274ACNE4 provided by its distributors.

Op Amp Quad GP R-R O/P ±8V/16V 14-Pin PDIP Tube
OPERATIONAL AMPLIFIER, 4 FUNC, 1
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 19.305mm 0.0001muA 950muV 2250kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.