Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2272MJGB

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
$ 27.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272MJGB.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

LCSC

Sierra IC

CAD Models

Download Texas Instruments TLC2272MJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.092
$ 52.565
$ 52.565
Stock
63,060
129,706
129,706
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
3.6 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
2.18 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
2.5 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
75 dB
75 dB
Min Supply Voltage
4.4 V
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9555201QPA
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2272AMJGB
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas Instruments5962-9555202QPA
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2272MJGB provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
3.6V/¦Ìs@ 5V 50nV/rtHz@ 5V 2.18MHz CMOS 2 2.5mV@ ¡À2.5V 60pA@ ¡À2.5V DIP 5.08mm
Advanced LinCMOSTM RAIL-TO-RAIL OPERATIONAL AMPLIFIERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.