Texas Instruments TLC2262QDR

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262QDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
-2.58%

CAD Models

Download Texas Instruments TLC2262QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.337
$ 1.54
Stock
435,967
324,127
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
730 kHz
730 kHz
Input Offset Voltage (Vos)
300 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262QDR.

Related Parts

Texas InstrumentsTLC2262AQDG4
Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2262CDR
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2262IDR
ROHS3Compliant EAR99 TLC2262 Tape & Reel (TR) op amp buffer circuit 4.9mm 1pA 2.5mV 710kHz

Descriptions

Descriptions of Texas Instruments TLC2262QDR provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Dual, 16-V, 710-kHz operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
425μA(x2 Channels) 550mV/μs 40nV/rtHz 730KHz shutdown Rail to Rail 50mA 2 2 16V 300μV 1pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.