Texas Instruments TLC2262AID

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-SOIC -40 to 125
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262AID.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

LCSC

Augswan

Newark

Inventory History

3 month trend:
-12.41%

CAD Models

Download Texas Instruments TLC2262AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.492
$ 1.262
$ 1.262
Stock
255,411
431,931
431,931
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
820 kHz
820 kHz
820 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
425 µA
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262AID.

Related Parts

Texas InstrumentsTLC2262AQDG4
Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2262ID
Dual, 16-V, 710-kHz operational amplifier 8-SOIC
Texas InstrumentsTLC2262CDR
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2262AID provided by its distributors.

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-SOIC -40 to 125
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Dual 1pA 0.55V/us 730kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
IC, OP-AMP, 820KHZ, SOIC-8; No. of Chann; IC, OP-AMP, 820KHZ, SOIC-8; No. of Channels:2; Supply Voltage Range:± 2.2V to ± 8V; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:SOIC; No. of Pins:8; Amplifier Type:Operational; Bandwidth:820kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.