Texas Instruments TLC2202IP

Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP
$ 6.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202IP.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments TLC2202IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.001
$ 4.87
Stock
2,213,035
44,047
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2202CP
Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP
Texas InstrumentsTLV2362IP
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Texas InstrumentsOPA2704PA
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC2202IP provided by its distributors.

Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
5.6mA(x2 Channels) 2.7V/μs 18nV/rtHz 1.9MHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 2mV 4μA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2202IP .