Texas Instruments OPA2704PA

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube
$ 2.498

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2704PA.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages18 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2704PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC2272ACP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLC2272AIP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLV272IP
Texas Instruments Precision Op Amp, Dual Channel, PDIP, Dual/Single Supply, TH, 8-Pin

Descriptions

Descriptions of Texas Instruments OPA2704PA provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin PDIP Tube
12V, CMOS, ail-to- ail I/O, Operational Amplifier 8-PDIP -40 to 85
Op Amp 160μA(x2 Ch) 3V/μs 45nV/rtHz@±5V 3MHz Rail-to-Rail 10mA 2 2 ±6V, 12V 160μV 1pA CMOS PDIP-8 TH 5.08mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:3MHz; Slew Rate:3V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.