Texas Instruments TLC2201ACDR

Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70
$ 3.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201ACDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Augswan

Newark

HQonline

CAD Models

Download Texas Instruments TLC2201ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.006
$ 4.757
Stock
804,893
190,429
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2201AIDR
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC
Texas InstrumentsTLC2201AMD
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-SOIC -55 to 125
Texas InstrumentsTLC2201AIDG4
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2201ACDR provided by its distributors.

Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
1.9MHz Op Amp, 1-Ch, 8V, 1.1mA, 2.7V/¦Ìs, 60pA, 200uV Vos, 8-SOIC
ANALOG DEVICES ADM691ANZ Supervisor, Active-High, Active-Low Reset, 0V-5.5Vin, DIP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.