Texas Instruments TLC2201AMD

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-SOIC -55 to 125
$ 4.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201AMD.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet61 pages18 years ago

Upverter

Farnell

Augswan

Newark

Inventory History

3 month trend:
-8.58%

CAD Models

Download Texas Instruments TLC2201AMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.192
$ 5.09
Stock
161,682
262,279
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2201ACD
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2201AIDR
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC
Texas InstrumentsTLC2201AID
Advanced LinCMOS™ Low-Noise Precision Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2201AMD provided by its distributors.

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-SOIC -55 to 125
Advanced LinCMOSE LOW-NOISE PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Op Amp, General Purpose, Rail-to-Rail, 1.9MHz, 50mA, ±8V/16V, 80μV, 1pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, 1.9MHZ, 2.7V/µs, SOIC-8; Op; IC, OP-AMP, 1.9MHZ, 2.7V/µs, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Bandwidth:1.9MHz; Slew Rate:2.7V/µs; Supply Voltage Range:± 2.3V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2201AMD.