Texas Instruments TLC1549IDG4

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1549IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments TLC1549IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.88
$ 11.88
Stock
21,770
458,912
458,912
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1549CD
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85
Texas InstrumentsTLC1549CDR
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Texas InstrumentsTLC1549CDG4
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC1549IDG4 provided by its distributors.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Single Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin SOIC Tube
Converters - Analog to Digital (ADC) Single In Serial
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, 3-Wire; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.