Texas Instruments TLC1549CD

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85
$ 11.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1549CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

HQonline

Newark

Inventory History

3 month trend:
-30.56%

CAD Models

Download Texas Instruments TLC1549CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.525
$ 11.88
$ 11.88
Stock
293,863
485,350
485,350
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1549ID
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Texas InstrumentsTLC1549IDR
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC
Texas InstrumentsTLC1549IDG4
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC1549CD provided by its distributors.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-SOIC -40 to 85
Analog to Digital Converter Single SAR 38k Single Pole 10-Bit Serial 8-Pin SOIC Tube
10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 38Ksps 10bit 1 10 SPI Single-Ended 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Single Input,serial Output,10Bit A/D Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1549CD.
IC 10 BIT 38 KSPS ADC S/O 8-SOIC
8-SOIC (0.154 3.90mm Width) TLC1549 ACTIVE (Last Updated: 4days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 800muA 38ksps 4mW
The TLC1549C, TLC1549I, and TLC1549Mare 10-bit, switched-capacitor, successive approximation analog-to-digital converters. These devices have two digital inputs and a 3-state output [chip select (CS), input-output clock(I/O CLOCK), and data output (DATA OUT)] that provide a three-wire interface to the serial port ofa host processor. The sample-and-hold function is automatic. The converter incorporated in these devices features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low error conversion over the full operating free-air temperature range. The TLC1549C is characterized for operation from 0oC to 70oC. The TLC1549I is characterized for operation from -40oC to 85oC. The TLC1549M is characterized for operation over the full military temperature range of -55oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1549CD.