Texas Instruments TLC1543CDW

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
$ 16.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Jameco (USA)

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-67.54%

CAD Models

Download Texas Instruments TLC1543CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.215
$ 11.006
$ 11.006
Stock
227,182
274,031
274,031
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC1543IDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543QDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC1543CDW provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDSO20
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 ANALOG INPUTS
20-SOIC (0.295 7.50mm Width) TLC1543 ACTIVE (Last Updated: 6days ago) Selectable Address analog digital converter 2.35mm 800muA 38ksps 4mW
IC, ADC, 10BIT, 38KSPS, SOIC-20; Resolut; IC, ADC, 10BIT, 38KSPS, SOIC-20; Resolution (Bits):10bit; Sampling Rate:38kSPS; Supply Voltage Range:4.5V to 5.5V; Supply Current:800µA; Digital IC Case Style:SOIC; No. of Pins:20; Input Channel Type:Single Ended
Resolution (Bits):10Bit; Sampling Rate:38Ksps; Input Channel Type:Single Ended; Data Interface:4 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Soic; Dnl±:1Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC1543CDW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1543CDW.