Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC084AIPWPR

Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP -40 to 125
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC084AIPWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet53 pages14 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.77%

CAD Models

Download Texas Instruments TLC084AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.766
$ 2.45
Stock
341,113
275,736
Authorized Distributors
4
3
Case/Package
HTSSOP EP
-
Number of Pins
20
20
Number of Circuits
4
4
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC084AIPWPR.

Related Parts

Texas InstrumentsTLC085AIPWP
Quad, 16-V, 10-MHz, low-offset operational amplifier 20-HTSSOP -40 to 125
Texas InstrumentsTLC084CPWPR
IC OPAMP GP 4 CIRCUIT 20HTSSOP General Purpose Amplifier 4 Circuit 20-HTSSOP
Texas InstrumentsTLC084IPWPR
IC OPAMP GP 4 CIRCUIT 20HTSSOP General Purpose Amplifier 4 Circuit 20-HTSSOP
RenesasEL5524IREZ
Buffer Amplifier, 4 Func, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments TLC084AIPWPR provided by its distributors.

Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP -40 to 125
IC OPAMP GP 4 CIRCUIT 20HTSSOP General Purpose Amplifier 4 Circuit 20-HTSSOP
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 20-HTSSOP -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
1.9mA(x4 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 4 4 ±8V,16V 390μV 3pA General Purpose HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.