Texas Instruments TLC0834IDG4

Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0834IDG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments TLC0834IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.587
$ 10.587
Stock
30,766
171,502
171,502
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC0834CD
4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube
Texas InstrumentsTLC0834CDR
Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC T/R
Texas InstrumentsTLC0834CDG4
Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0834IDG4 provided by its distributors.

Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube
8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, em. Op w/Ser. Data Link, Mux option 14-SOIC
Converters - Analog to Digital (ADC) 8-Bit, 20 kSPS Serial Out
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO14
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.