Texas Instruments TLC0834ID

4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube
$ 10.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0834ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments TLC0834ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.587
$ 7.308
$ 7.308
Stock
217,881
417,005
417,005
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC0834CDR
4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC T/R
Texas InstrumentsTLC0834CD
4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube
Texas InstrumentsTLC0834CDG4
Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0834ID provided by its distributors.

4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin SOIC Tube
8-Bit, 4-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 14-SOIC
5V SAR ADC, 20Ksps, 8bit, 4/8 SPI, Diff/Pseudo/Sig-End, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
These devices are 8-bit successive- approximation analog-to-digital converters, each with an input-configurable multichannel multiplexer and serial input/output. The serial input/ output is configured to interface with standard shift registers or microprocessors. Detailed information on interfacing with most popular microprocessors is readily available from the factory. The TLC0834 (4-channel) and TLC0838 (8-channel) multiplexer is software-configured for single-ended or differential inputs as well as pseudo differential input assignments. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding of any smaller analog voltage span to the full 8 bits of resolution. The TLC0834C and TLC0838C are characterized for operation from 0oC to 70oC. The TLC0834I and TLC0838Iare characterized for operation from -40oC to 85oC. The TLC0834Q is characterized for operation from -40oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.