Texas Instruments TLC081CDR

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC081CDR.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TLC081CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.33
Stock
318,799
362,115
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC081CDR.

Related Parts

Texas InstrumentsTLC081CD
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC080IDR
Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-SOIC -40 to 125
Texas InstrumentsTLC081ID
Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC081CDR provided by its distributors.

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Single, 16-V, 10-MHz, In to V- op amp 8-SOIC 0 to 70
Operational Amplifier, 1 Func, 1900uV Offset-Max, BIMOS, PDSO8
Op Amp, General Purpose, 19V/μs SR, 12nV/rtHz, 10MHz BW, Shutdown, CMOS, 57mA Iq, 1 Ch, ±8V/16V Supply, 390μV Vos, 2pA Ib, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.