Texas Instruments TLC081CD

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC081CD.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet8 pages0 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLC081CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.14
Stock
355,912
265,935
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC081CD.

Related Parts

Texas InstrumentsTLC081CDR
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Texas InstrumentsTLC081IDR
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Texas InstrumentsTLC080IDR
Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC081CD provided by its distributors.

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Single, 16-V, 10-MHz, In to V- op amp 8-SOIC 0 to 70
Texas Instruments Precision operational amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP-AMP GP 10MHZ SGL 8SOIC; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:± 2.25V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:81; Gain Bandwidth:10MHz; Package / Case:SOIC; Slew Rate:19V/µs; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD
The first members of TI's new Bi Mos general-purpose operational amplifier family are the TLC08x. The BiMOSfamily concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16V across commercial (0oC to 70oC) and an extended industrial temperature range (-40oC to 125oC), Bi Mos suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD(TM) packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in TI's patented LBC3 Bi CMOS process, the new Bi Mos amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include abandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/\Delta Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive +-50-mA loads comfortably from anultrasmall-footprint MSOP Power Pad package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC081CD.