Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC073IDGQR

Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP -40 to 125
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC073IDGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-27.91%

CAD Models

Download Texas Instruments TLC073IDGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 2.05
Stock
556,045
315,026
Authorized Distributors
3
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC073IDGQR.

Related Parts

Texas InstrumentsTLC073CDGQ
Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP 0 to 70
Texas InstrumentsTLC083CDGQR
IC OPAMP GP 10MHZ 10MSOP / Op Amp Dual Wideband Amplifier ±8V/16V 10-Pin HVSSOP EP T/R
Texas InstrumentsTLC083IDGQ
Dual, 16-V, 10-MHz, In to V- op amp with shutdown functionality 10-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC073IDGQR provided by its distributors.

Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP -40 to 125
Op Amp Dual Wideband Amplifier ±8V/16V 10-Pin HVSSOP EP T/R
Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO10
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 ±8V,16V 390μV 1.5pA CMOS HVSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.