Texas Instruments TLC072AIP

Dual, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072AIP.

Newark

Datasheet53 pages11 years ago
Datasheet54 pages10 years ago
Datasheet53 pages12 years ago
Datasheet53 pages14 years ago

Texas Instruments

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLC072AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072AIP.

Related Parts

Texas InstrumentsTLC082AIP
Dual, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-PDIP -40 to 125
Texas InstrumentsTLC072CP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC072IP
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072AIP provided by its distributors.

Dual, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Dual Wide-Bandwidth High-Output-Drive Op Amp 8-PDIP -40 to 125
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 ±8V,16V 390μV 1.5pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP-AMP, 10MHZ, 16V/ us, DIP-8; Op Am; IC, OP-AMP, 10MHZ, 16V/ us, DIP-8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:± 2.25V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.