Texas Instruments TLC071CDR

Single, 16-V, 10-MHz operational amplifier 8-SOIC 0 to 70
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071CDR.

Texas Instruments

Datasheet53 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+522%

CAD Models

Download Texas Instruments TLC071CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.173
$ 1.173
Stock
374,002
156,793
156,793
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC071CDR.

Related Parts

Texas InstrumentsTLC071ID
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC071CD
Operational Amplifier Single General Purpose ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC081CD
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC071CDR provided by its distributors.

Single, 16-V, 10-MHz operational amplifier 8-SOIC 0 to 70
Single channel 1.5pA 19V/us 10MHz 1900uV SOIC-8 Operational Amplifier ROHS
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Op Amp, General Purpose, CMOS, SMD, Adhesive Mount, SOIC-8, 2.1mA, 57mA, 19V/μs, 10MHz, ±8V, 16V, 390μV, 1.5pA, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.