Texas Instruments TLC071CP

Single, 16-V, 10-MHz operational amplifier 8-PDIP 0 to 70
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071CP.

Texas Instruments

Datasheet53 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet50 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments TLC071CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC071CP.

Related Parts

Texas InstrumentsTLC071AIP
Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC081IP
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsTLC070AIP
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC071CP provided by its distributors.

Single, 16-V, 10-MHz operational amplifier 8-PDIP 0 to 70
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
Operational Amplifiers - Op Amps Sngl Wide-Bandwidth Hi-Output-Drv Op Amp
2.1mA 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 1 1 16V 390μV 1.5pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.