What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC070IDGN

Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-MSOP-PowerPAD -40 to 125
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC070IDGN.

Texas Instruments

Datasheet53 pages11 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.866
$ 1.305
Stock
101,914
376,503
Authorized Distributors
2
2
Case/Package
HTSSOP EP
SOP
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
-
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V
Operating Supply Current
-
2.1 mA

Related Parts

Texas InstrumentsTLC081IDGNR
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Texas InstrumentsTLC071CDGN
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70
Texas InstrumentsTLC081CDGNR
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TLC070IDGN provided by its distributors.

Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-MSOP-PowerPAD -40 to 125
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp amplifier circuit 95dB 16V/us -40C 10MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.