Texas Instruments TLC081CDGNR

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC081CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet53 pages14 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+3.27%

CAD Models

Download Texas Instruments TLC081CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.189
Stock
475,510
242,255
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC081CDGNR.

Related Parts

Texas InstrumentsTLC081IDGNR
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Texas InstrumentsTLC080IDGNR
Single, 16-V, 10-MHz, In to V- op amp with shutdown functionality 8-HVSSOP -40 to 125
Texas InstrumentsTLC071CDGN
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC081CDGNR provided by its distributors.

Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP T/R
Single 16V, 10MHz, high output drive single supply op amp 8-HVSSOP 0 to 70
Single, 16-V, 10-MHz, In to V- op amp 8-HVSSOP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes
The first members of TI's new Bi Mos general-purpose operational amplifier family are the TLC08x. The BiMOSfamily concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16V across commercial (0oC to 70oC) and an extended industrial temperature range (-40oC to 125oC), Bi Mos suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD(TM) packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in TI's patented LBC3 Bi CMOS process, the new Bi Mos amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include abandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/\Delta Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive +-50-mA loads comfortably from anultrasmall-footprint MSOP Power Pad package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.