Texas Instruments TL7759CD

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7759CD.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7759CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.466
Stock
481,721
238,168
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTL7759CDR
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOIC T/R
Texas InstrumentsTL7757CDR
Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70
Texas InstrumentsTL7757ID
Supply-voltage supervisor & precision voltage detector 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL7759CD provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin SOIC Tube
4-pin supervisor for 5-V systems 8-SOIC 0 to 70
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Current:1400µA; Output Current Max:24mA; Supply Voltage Min:1V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.