Texas Instruments TL7757CDR

Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757CDR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-2.87%

CAD Models

Download Texas Instruments TL7757CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.377
$ 0.377
Stock
32,253,688
545,471
545,471
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7757IDR
Supply-voltage supervisor & precision voltage detector 8-SOIC -40 to 85
Texas InstrumentsTL7757CD
Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70
Texas InstrumentsTL7757ID
Supply-voltage supervisor & precision voltage detector 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL7757CDR provided by its distributors.

Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70
Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC T/R
SUPPLY-VOLTAGE SUPERVISOR AND PRECISION VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, BIPolar, PDSO8
ROHS3Compliant Cut Tape (CT) TL7757 RESET THRESHOLD VOLTAGE IS 4.55V supervisor 4.3V 4.9mm 5mus Maximum Propagation Delay 2mA
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.