Texas Instruments TL7702BCD

Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
$ 2.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702BCD.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TL7702BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.383
$ 2.47
$ 2.47
Stock
6,893,249
392,287
392,287
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.555 V
2.555 V
2.555 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7702BID
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85
Texas InstrumentsTL7733BCD
Single-supply voltage supervisor 8-SOIC 0 to 70
Texas InstrumentsTL7733BCDR
Single-supply voltage supervisor 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL7702BCD provided by its distributors.

Single supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDSO8
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
Volt Supervisor Supply 0V to 18V 8-Pin SOIC Tube
Supervisor Single Supply, Smd, 7702; Threshold Voltage:2.53V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3.6V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7702BCD
SUPERVISOR SINGLE SUPPLY, SMD, 7702; Tension de seuil: 2.53V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.6V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Boîti

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7702BCD .