Texas Instruments TL7733BCD

Single-supply voltage supervisor 8-SOIC 0 to 70
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BCD.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TL7733BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.308
$ 0.308
Stock
1,982,189
379,039
379,039
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
-
3.08 V
3.08 V
Overvoltage Threshold
3.13 V
3.13 V
3.13 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7733BIDR
Single-supply voltage supervisor 8-SOIC -40 to 85
Texas InstrumentsTL7733BID
Single-supply voltage supervisor 8-SOIC -40 to 85
Texas InstrumentsTL7702BID
Single supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL7733BCD provided by its distributors.

Single-supply voltage supervisor 8-SOIC 0 to 70
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, BIPolar, PDSO8
Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
VOLTAGE SUPERVISOR 1.8mA, 18V 8-SOIC
Supervisory Circuits Single Supply Voltage Supervisor
Volt Supervisor Supply 0V to 18V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.