Texas Instruments TL7702ACPE4

Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702ACPE4.

Upverter

Datasheet27 pages9 years ago

Mouser

Texas Instruments

Newark

CAD Models

Download Texas Instruments TL7702ACPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.649
$ 2.649
Stock
36,792
26,173,209
26,173,209
Authorized Distributors
0
5
5
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.58 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Descriptions

Descriptions of Texas Instruments TL7702ACPE4 provided by its distributors.

Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP 0 to 70
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:3.5V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Supply Voltage Max:18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.