Texas Instruments TL7660IDGKR

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-16.21%

CAD Models

Download Texas Instruments TL7660IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 0.799
$ 0.799
Stock
251,909
614,152
614,152
Authorized Distributors
3
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
10 kHz
-
-
Min Input Voltage
1.5 V
-
-
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-10 V
-10 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660CDGKR
Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660CDGKT
Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTLV342IDGKR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-VSSOP -40 to 125
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments TL7660IDGKR provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump No, 10kHz Fixed, -1.5V~-10V, -Vin, 2Vin, 10V, 1.5V, VSSOP-8, SMD, 3mm L × 970μm H
CMOS Voltage Converter 8-VSSOP -40 to 125
SWITCHED CAPACITOR CONVERTER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.