Texas Instruments TL7660CDGKT

Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660CDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TL7660CDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.235
$ 0.799
$ 0.799
Stock
453,562
82,598,398
82,598,398
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
10 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-10 V
-10 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660IDGKR
Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660IDGKT
Charge Pump No, 10kHz Fixed, -1.5V~-10V, -Vin, 2Vin, 10V, 1.5V, VSSOP-8, SMD, 3mm L × 970μm H
Texas InstrumentsTLV342IDGKR
Dual, 5.5-V, 2.2-MHz operational amplifier 8-VSSOP -40 to 125
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments TL7660CDGKT provided by its distributors.

Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
CMOS Voltage Converter 8-VSSOP -40 to 85
IC REG CHARGE PUMP INV 8VSSOP / Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.