Texas Instruments TL750M10CKCSE3

750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750M10CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing3 pages11 years ago
Datasheet21 pages15 years ago
Datasheet6 pages17 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments TL750M10CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 0.853
Stock
5,928,535
190,938
Authorized Distributors
4
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
10 V
-
Min Output Voltage
10 V
-
Output Voltage
10 V
10 V
Output Current
750 mA
750 mA
Dropout Voltage
-
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
3
-
Min Input Voltage
11 V
11 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750M10CKCSE3.

Related Parts

Texas InstrumentsTL750M12CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL750M08CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL750M05CKCSE3
750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
onsemiMC33269TG
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.25V Dropout, BIPolar, SFM3
MC33269 Series 5 V 800 mA Fixed Through Hole Voltage Regulator - TO-220-3
MicrochipTC1264-3.3VAB
TC1264-3.3VAB, LDOVOLTAGE REGULATOR,800MA,3.3V +/-0.5%,2.7 TO 6VIN,3-PIN TO-220

Descriptions

Descriptions of Texas Instruments TL750M10CKCSE3 provided by its distributors.

750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
LDO Regulator Pos 10V 0.75A 3-Pin(3+Tab) TO-220 Tube
IC REG LINEAR 10V 750MA TO220-3
55dB(120Hz) 60mA positive electrode Fixed 750mA 1 10V 11V 10V 26V 600mV@ 750mA 100mV 75mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.