Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL750M08CKC

60mA positive electrode Fixed 9V 8V 26V 500mV@ 500mA,600mV@ 750mA 80mV 68mV TO-220
$ 0.433

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.901
Stock
51,877
9,626,142
Authorized Distributors
2
4
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Max Output Voltage
-
8 V
Min Output Voltage
-
8 V
Output Voltage
8 V
8 V
Output Current
-
750 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
-
3
Min Input Voltage
-
9 V
Max Input Voltage
-
26 V

Descriptions

Descriptions of Texas Instruments TL750M08CKC provided by its distributors.

60mA positive electrode Fixed 9V 8V 26V 500mV@ 500mA,600mV@ 750mA 80mV 68mV TO-220
LDO Regulator Pos 8V 0.75A 3-Pin(3+Tab) TO-220 Tube
THROUGH-HOLE Not Qualified BIPOLAR 8542.39.00.01 voltage regulator linear 125C 0.75A 2.54mm 0.6V
LOW DROPOUT VOLTAGE REGULATORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.