What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL712CPSR

Single Differential Comparator with Push-Pull Outputs 8-SO 0 to 70
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL712CPSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages23 years ago

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL712CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM393MX
Comparator; Buffer; 36 V; 50 mA; 36 V; 510 mW; 1 mV (Typ.); 3 nA (Typ.); 0 degC
Texas InstrumentsLM393PSR
500¦ÌA 300ns Open Collector,Rail to Rail 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 1.85mm
Texas InstrumentsTLC393CPS
40¦ÌA 2.5¦Ìs MOS,Open Drain 2 3V 16V 5mV@ 10V 5pA@ 5V SOIC-8 1.85mm
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL712CPSR provided by its distributors.

Single Differential Comparator with Push-Pull Outputs 8-SO 0 to 70
20mA 25ns Complementary,Push-Pull,TTL,Tri-State 16mA 1 4.75V 5.25V 5mV 600¦ÌA SOIC-8 , 6.2mm*5.3mm*1.95mm
Tape & Reel (TR) TL712 Complementary Push-Pull Tri-State TTL e4 comparator circuit 600muA 25ns 6.2mm 5mV
Comparators Diff Comparator w/Push-Pull output
Comparator Single 5.25V 8-Pin SOP T/R
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.