Texas Instruments TL712CPE4

Single Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL712CPE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL712CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.475
Stock
31,714
47,413,611
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTL712CP
Single Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
Texas InstrumentsTLC372MP
Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -55 to 125
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments TL712CPE4 provided by its distributors.

Single Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
25ns Complementary 1 5.25V currency DIP Through hole mounting 5.08mm(height)
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.