Texas Instruments TL5580AIPWR

Dual Low-noise Wide-bandwidth Precision Amplifier | IC Opamp Gp 2 Circuit 8TSSOP
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5580AIPWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5580AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.803
$ 1.901
Stock
246,490
169,334
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
1 mV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5580AIPWR.

Related Parts

Texas InstrumentsTL5580IPWR
Dual, 32-V, 12-MHz, low noise (7-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTL5580IPW
Dual Low-Noise Wide-Bandwidth Precision Amplifier 8-TSSOP -40 to 85
Texas InstrumentsRC4580QPWRQ1
0.0005%@2000Ω 2-Ch Stereo Audio Amp 4V 32V TSSOP-8 SMD Adhesive Mount 1.05mm H
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8

Descriptions

Descriptions of Texas Instruments TL5580AIPWR provided by its distributors.

DUAL LOW-NOISE WIDE-BANDWIDTH PRECISION AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8TSSOP
Op Amp Dual Low Noise Amplifier ±16V 8-Pin TSSOP T/R
Dual, 32-V, 12-MHz, low noise (7-nV/√Hz), 1-mV offset voltage operational amplifier 8-TSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:12MHz; Slew Rate:5V/µs; Supply Voltage Min:2V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.