Texas Instruments TL5002CDR

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5002CDR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5002CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.955
Stock
243,037
5,377,860
Authorized Distributors
3
5
Topology
-
-
Output Voltage
40 V
40 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS40200DR
DC DC Cntrlr Single-OUT Step Down 4.5V to 52V Input 8-Pin SOIC T/R
Texas InstrumentsUC2843AQD8R
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TL5002CDR provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Voltage Tracking Termination Regulator 8-SOIC -20 to 85
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO8
Boost,Flyback No 20KHz~500KHz Transistor Driver 1 50V(Max) 2.5V 40V 3.6V SOIC-8 SMD mount,glue mount 1.5mm(height)
TL5002 Boost Flyback Tape & Reel (TR) e4 DC to DC switching controller 21mA 72.603129mg 40V 20kHz~500kHz
IC REG CTRLR BOOST/FLYBACK 8SOIC
Switching Controllers PWM Controller
TL5002 VOLTAGE TRACKING TERMINAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.