Texas Instruments TL5001ACD

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC Tube
$ 2.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001ACD.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages27 years ago

element14 APAC

HQonline

iiiC

Newark

Inventory History

3 month trend:
-7.61%

CAD Models

Download Texas Instruments TL5001ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.367
$ 1.556
$ 1.556
Stock
181,173
318,906
318,906
Authorized Distributors
5
4
4
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001ACD.

Related Parts

Texas InstrumentsTL5001CD
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 72.603129mg 50V
Texas InstrumentsTL5001CDR
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL5001QDG4
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL5001ACD provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC Tube
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 1.1mA 72.603129mg 40V
PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BCK/BST/FLYBK 8SOIC
PWM Controller with wide input range, with ±3% tolerance on reference, operation –20°C to 85°C 8-SOIC -20 to 85
TEXAS INSTRUMENTS - TL5001ACD - PWM CONTROL IC, SMD, 5001, SOIC8
Switching Controller, Voltage-mode, 3A, 400kHz Switching Freq-Max, PDSO8
Boost, Buck, Flyback, No, 20kHz~500kHz, Transistor Driver, 1, 50V, 1V, 40V, 3.6V, SOIC-8, SMD, 1.5mm H
IC REG CTRLR BCK/BST/FLYBK 8SOIC
IC, PWM CONTROL CIRCUIT, 8-SOIC
TL5001A PWM CONTROLLER WITH WIDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001ACD.