Texas Instruments TL5001ID

DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001ID.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages26 years ago

TME

Newark

iiiC

HQonline

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TL5001ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.924
$ 1.556
$ 1.556
Stock
52,841,034
1,957,731
1,957,731
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001ID.

Related Parts

Texas InstrumentsTL5001CDR
DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL5001IDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Texas InstrumentsTL5001QDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL5001ID provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube
PWM Controller with wide input range, with ±5% tolerance on reference, operation –20°C to 85°C 8-SOIC -40 to 85
Switching Controller, Voltage-mode, 3A, 400kHz Switching Freq-Max, PDSO8
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 SMD mount 1.5mm(height)
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC-DC Controller IC -40C~85C TA 20kHz~500kHz 50V 72.603129mg
IC REG CTRLR BCK/BST/FLYBK 8SOIC
IC, PWM CONTROL CIRCUIT, 8-SOIC
PULSE-WIDTH-MODULATION CONTROL CIRCUITS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL5001ID###