Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL497ACNSRE4

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL497ACNSRE4.

Arrow Electronics

Datasheet20 pages15 years ago

Texas Instruments

Alternate Parts

Price @ 1000
$ 1.56
$ 1.56
Stock
22,340
612,147
612,147
Authorized Distributors
0
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
60 %
60 %
60 %
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Texas Instruments TL497ACNSRE4 provided by its distributors.

500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SO 0 to 70
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 4.5V to 12V 14-Pin SOP T/R
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:1; Output Voltage:30V; Output Current:500mA; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:12V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.