Texas Instruments TL494CDRG4

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL494CDRG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet36 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TL494CDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
1,507,326
715,397
715,397
Authorized Distributors
0
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull, SEPIC
Push-Pull
Push-Pull
Output Voltage
40 V
-
-
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL494CDRG4.

Related Parts

Texas InstrumentsTL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTL494IDR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsTL494CD
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments TL494CDRG4 provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 1KHz~300KHz Transistor Driver 2 40V(Max) 40V 7V SOIC-16 SMD mount,glue mount 9.9mm(Length)*1.58mm(height)
Pulse Width Modulation (PWM) Controller IC; Frequency:300kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.