Texas Instruments TL441CN

Logarithmic amplifier with scale factor of 8 mV/decade 16-PDIP 0 to 70
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL441CN.

Newark

Datasheet20 pages18 years ago

Texas Instruments

iiiC

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-2.24%

CAD Models

Download Texas Instruments TL441CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA125PA
Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Texas InstrumentsINA125PAG4
Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Texas InstrumentsINA125P
Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL441CN provided by its distributors.

Logarithmic amplifier with scale factor of 8 mV/decade 16-PDIP 0 to 70
18.5mA 30mA 2 ±8V PDIP-16 Through hole mounting 5.08mm(height)
SP Amp LOG Amp Dual ±8V 16-Pin PDIP Tube
LOGARITHMIC AMPLIFIER, 20NS, DIP-16
ROHS3Compliant EAR99 TL441 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 19.3mm 18.5mA 8V 40MHz
IC LOGARITHMIC 1 CIRCUIT 16DIP
IC, OP-AMP LOGARITHMIC SGL 16DIP; No. of Amplifiers:4; Bandwidth:40MHz; Supply Voltage Range:± 6V; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:441; Package / Case:PDIP; Supply Voltage Max:8V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.