Texas Instruments TL441AMJB

Log Or Antilog Amplifier, 1 Func, 40MHz Band Width, BIPolar, CDIP16
$ 39.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL441AMJB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet15 pages17 years ago
Datasheet15 pages19 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+12.06%

CAD Models

Download Texas Instruments TL441AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.814
$ 27.813
Stock
99,905
234,089
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTL441AMJ
Contains Lead THROUGH-HOLE BIPOLAR MILITARY op amp buffer circuit 201mW 125C 500kOhm 40MHz
Texas Instruments5962-9176301QEA
Logarithmic Amplifier 16-CDIP -55 to 125
Texas InstrumentsTL074MJ
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Texas Instruments TL441AMJB provided by its distributors.

Log Or Antilog Amplifier, 1 Func, 40MHz Band Width, BIPolar, CDIP16
SP Amp Limiting Amp Single ±8V 16-Pin CDIP Tube
Contains Lead Not Qualified THROUGH-HOLE BIPOLAR op amp amplifier circuit 201mW 125C 500kOhm 40MHz
1 ±8V CDIP-16 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL441AMJB ..
  • TL441AMJB.
  • TL441AMJB..