Texas Instruments TL074MJ

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
$ 15.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL074MJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments TL074MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.217
$ 0.79
Stock
79,834
247,298
Authorized Distributors
1
1
Case/Package
CDIP
DIP
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
-
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8102306CA
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsTL084MJB
High speed JFET-input quad operational amplifier 14-CDIP -55 to 125
Texas InstrumentsTL074MJB
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsTL084MJ
Amplifier; Operational; 18 V; 1.4 mA (Typ.); 30 V; 680 mW @ 25 degC; CDIP
Texas InstrumentsTL064MJ
Low-power JFET-input quad operational amplifier 14-CDIP -55 to 125
Texas Instruments8102303CA
Op Amp Quad Low Power Amplifier ±18V 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments TL074MJ provided by its distributors.

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Op Amp Quad Low Noise Amplifier ±15V 14-Pin CDIP Tube
Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-CDIP -55 to 125
13V/¦Ìs@ ¡À15V 18nV/rtHz@ ¡À15V 3MHz 4 ¡À15V,30V 9mV@ ¡À15V 200pA@ ¡À15V Low Noise DIP 3.56mm
J-Fet Input Low Noise Quad Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TL074MJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.