Texas Instruments TL431CDBVR

IC, Prog Shunt V-ref, 2.495V 2% 5-SOT-23; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-82.90%

CAD Models

Download Texas Instruments TL431CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.086
$ 0.086
Stock
1,013,747
885,013
885,013
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2.2 %
2.2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTL431IDBVR
V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsTL431ACDBVR
Adjustable Ref 92ppm/°C 100mA 2.25uVp-p 2.495V 37V 36V 600μA ±1% SOT-23-5 SMD 1.45mm H
Texas InstrumentsTL431ACDBVRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Diodes Inc.ZTL431ASE5TA
V-Ref Adjustable 2.5V to 20V 100mA 5-Pin SOT-23 T/R
Texas InstrumentsLMV431CM5/NOPB
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsLMV431BCM5
138ppm/℃ Adjustable 15mA 1.24V 30V 80μA ±0.5% SOT-23-5 SMD mount,glue mount 1.1mm(height)

Descriptions

Descriptions of Texas Instruments TL431CDBVR provided by its distributors.

IC, PROG SHUNT V-REF, 2.495V 2% 5-SOT-23; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CDBVR .