Texas Instruments TL431LIBQDBZR

Programmable Shunt Regulator with Optimized Reference Current 0.5% 3-Pin SOT-23 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431LIBQDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.64%

CAD Models

Download Texas Instruments TL431LIBQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.083
$ 0.083
Stock
1,423,486
1,405,434
1,405,434
Authorized Distributors
2
1
1
Case/Package
SOT-23
VSSOP
VSSOP
Number of Pins
3
3
3
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
-
37 V
37 V
Min Output Voltage
-
2.482 V
2.482 V
Max Output Voltage
-
2.508 V
2.508 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
-
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Descriptions

Descriptions of Texas Instruments TL431LIBQDBZR provided by its distributors.

Programmable Shunt Regulator with Optimized Reference Current 0.5% 3-Pin SOT-23 T/R
V-Ref Adjustable 2.495V to 36V 15mA Automotive 3-Pin SOT-23 T/R
IC VREF SHUNT ADJ 0.5% SOT23-3 / Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3
63ppm/℃ Adjustable 15mA 2.495V 2.507V 36V 1mA ±0.5% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1.12mm
IC VREF SHUNT ADJ 0.5% SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.