What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL431IDBZTG4

IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431IDBZTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages13 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet32 pages21 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.10%

CAD Models

Download Texas Instruments TL431IDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.103
$ 0.103
Stock
390,929
6,846,261
6,846,261
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL431CDBZRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431CDBZR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431AIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.55V -25C~85C TA 1.2mm
EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.55V -25C~85C TA ±2%
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 2.52V 87.448ppm/C 卤1%

Descriptions

Descriptions of Texas Instruments TL431IDBZTG4 provided by its distributors.

IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
92ppm/¡æ Adjustable 100mA 2.495V 37V 36V 1mA ¡À2.2% SOT-23-3 , 2.92mm*1.3mm*1mm
Surface Mount Lead Free SMD/SMT GULL WING Shunt Voltage Reference IC 1.22mm ±2.2% 92ppm/C 37V
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 2%; Coefficient de température: -; Type de boîtier CI réf
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:2%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431IDBZTG4
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431 Series; Reference Voltage:2.495V to 36V; Initial Accuracy:2%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Base Number:431; Cathode Current Ik Max:100mA; Input Voltage:2.495V to 36V; Input Voltage Max:36V; Input Voltage Min:2.495V; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:2%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Reference Volt Tolerance ±%:2%; Reference Voltage Tolerance:55mV; Reference Volts:2.495V; Temperature Coeff Over Temp Range:14mV; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Regulator Type:Adjustable Precision Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431IDBZTG4 .