onsemi LM431SACM32X

EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.55V -25C~85C TA ±2%
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431SACM32X.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-0.61%

CAD Models

Download onsemi LM431SACM32X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.52V -25C~85C TA 1.2mm
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 2.52V 87.448ppm/C 卤1%
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
Texas InstrumentsTL431IDBZR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431CDBZR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTL431CDBZRG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi LM431SACM32X provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.55V -25C~85C TA ±2%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
50ppm/℃ Adjustable 100mA 2.5V 2.55V 36V 1mA ±2% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*930μm
Adjustable/2.5V, 2% Tolerance Shunt Regulator
Voltage References; |Onsemi LM431SACM32X
The LM431SA/LM431SB/LM431SC are three terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd